1-1617572-0 | |
---|---|
DigiKey Part Number | 1-1617572-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617572-0 |
Description | RELAY GENERAL PURPOSE DPDT 1A 6V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1617572-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 115VA, 28W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.4 VDC | |
Must Release Voltage | 0.28 VDC | |
Operate Time | 4 ms | |
Release Time | 7.5 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | Military | |
Qualification | MIL-R-39016/16 | |
Coil Resistance | 200 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | $687.89880 | $51,592.41 |