



1-1617148-4 | |
|---|---|
DigiKey Part Number | 1-1617148-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617148-4 |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1617148-4 Models |
Category | Seal Rating Sealed - Hermetically |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Must Operate Voltage 14.2 VDC |
Series | Must Release Voltage 1.37 VDC |
Packaging Bulk | Operate Time 2 ms |
Part Status Active | Release Time 1.5 ms |
Mounting Type Through Hole | Operating Temperature -65°C ~ 125°C |
Coil Voltage 26.5VDC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 1 A | Grade Military |
Coil Current 17 mA | Qualification MIL-R-39016/19 |
Coil Type Non Latching | Coil Resistance 1.56 kOhms |
Features Diode | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $769.37900 | $23,081.37 |

