Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1-1617100-2

DigiKey Part Number
1-1617100-2-ND
Manufacturer
Manufacturer Product Number
1-1617100-2
Description
RELAY RF DPDT 1A 18V
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
20 mA
Coil Voltage
18VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
28VDC - Nom
Must Operate Voltage
10.5 VDC
Must Release Voltage
0.9 VDC
Operate Time
2 ms
Release Time
1.5 ms
Features
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-65°C ~ 125°C
Contact Material
-
Coil Power
368mW
Coil Resistance
880 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.