


1-1617032-4 | |
|---|---|
DigiKey Part Number | 1-1617032-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617032-4 |
Description | RELAY GEN PURPOSE DPDT 2A 15-23V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 9.9 VDC |
Packaging Bulk | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Through Hole | Operating Temperature -65°C ~ 125°C |
Coil Voltage 15 ~ 23VDC | Relay Type General Purpose |
Contact Form DPDT (2 Form C) | Coil Resistance 440 Ohms |
Contact Rating (Current) 2 A | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | $1,486.97773 | $32,713.51 |

