
1-1532006-0 | |
|---|---|
DigiKey Part Number | 1-1532006-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1532006-0 |
Description | CONN JACK STR RG178/RG196 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-1532006-0 Models |
Category | Cable Group RG-178, 196 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $545.56720 | $54,556.72 |

