
1-1423161-7 | |
|---|---|
DigiKey Part Number | 1-1423161-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1423161-7 |
Description | RELAY TIME DELAY |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 1.5 Sec ~ 15 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time 1.5 Sec ~ 15 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $10,186.75000 | $50,933.75 |

