


91598-1 | |
|---|---|
DigiKey Part Number | A30704-ND |
Manufacturer | |
Manufacturer Product Number | 91598-1 |
Description | TOOL HAND CRIMPER 18-24AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Card Edge and Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Card Edge and Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-24 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |









