
811262-2 | |
|---|---|
DigiKey Part Number | A30148-ND |
Manufacturer | |
Manufacturer Product Number | 811262-2 |
Description | NUT DRIVER HEX SOCKET 7.9MM 5.0" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7.9mm Hex Socket Nut Driver 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 7.9mm | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 5.00" (127.0mm) | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $958.79100 | $9,587.91 |

