
811262-1 | |
|---|---|
DigiKey Part Number | A30147-ND |
Manufacturer | |
Manufacturer Product Number | 811262-1 |
Description | NUT DRIVER HEX SOCKET 6MM 5.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6mm Hex Socket Nut Driver 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 6mm | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 5.00" (127.0mm) | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,653.18000 | $1,653.18 |
| 5 | $1,532.35600 | $7,661.78 |
| 10 | $1,483.13400 | $14,831.34 |
| 25 | $1,420.52720 | $35,513.18 |

