
680887-1 | |
---|---|
DigiKey Part Number | 680887-1-ND |
Manufacturer | |
Manufacturer Product Number | 680887-1 |
Description | .187 UP W/SENS 9SAPR090F140F T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127,826.55000 | $127,826.55 |