
58613-2 | |
|---|---|
DigiKey Part Number | 58613-2-ND |
Manufacturer | |
Manufacturer Product Number | 58613-2 |
Description | TOOL PRO-CRIMP DIE SET JPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 0.35 ~ 1.0mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 0.35 ~ 1.0mm² | |
Specifications | - | |
Compatible Tools | 1213890-1, 1213890-2, 1490076-2, 354940-1, 679304-1, 9-1478240-0 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,761.99000 | $12,761.99 |


