2-966144-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $2.39490
Datasheet
Image for 2-966144-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-966144-5

DigiKey Part Number
17-2-966144-5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-966144-5
Description
FER,WIRE,DBL,PL SLV,4.0/12,L12,O
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector DIN Two x 12 AWG (4.00mm²) Two Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
Two x 12 AWG (4.00mm²)
Length - Overall
23.00mm
Length - Pin
12.00mm
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.07588$10,379.40