cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

466299-5

DigiKey Part Number
466299-5-ND
Manufacturer
Manufacturer Product Number
466299-5
Description
APPL,HDM 5EAPR070F110O G
Customer Reference
Detailed Description
Applicator - HDM for Bench Press Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Pneumatic
Tool Type
Applicator - HDM for Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
Quick Connects Terminals
Wire Gauge or Range - AWG
18-22 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Front Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.