
4-1579002-2 | |
---|---|
DigiKey Part Number | A141872-ND |
Manufacturer | |
Manufacturer Product Number | 4-1579002-2 |
Description | SOLARLOK STRIPP-HT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Multiple Presets For 1.5mm, 2.5mm, 4.0mm, 6.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Multiple Presets | |
Cable Type | 1.5mm, 2.5mm, 4.0mm, 6.0mm | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,372.98000 | $3,372.98 |
5 | $3,126.54600 | $15,632.73 |
10 | $3,026.19000 | $30,261.90 |
25 | $2,898.54320 | $72,463.58 |