
313719-1 | |
---|---|
DigiKey Part Number | 313719-1-ND |
Manufacturer | |
Manufacturer Product Number | 313719-1 |
Description | TOOL DIE STAKER USE WITH 58318-1 |
Customer Reference | |
Detailed Description | Tool Die Set, Pneumatic For Coaxial, RF - N, SMA, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Pneumatic | |
For Use With/Related Products | Coaxial, RF - N, SMA, TNC | |
Specifications | - | |
Compatible Tools | 58318-1 | |
Cable Group | RG-405 (.086" Semi Rigid) | |
Base Product Number |