
3-519000-3 | |
|---|---|
DigiKey Part Number | 3-519000-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-519000-3 |
Description | CAP SCREW ROUND HEAD HEX M5 |
Customer Reference | |
Detailed Description | M5 Round Head Cap Screw Hex Drive Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Round Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | M5 | |
Head Diameter | 0.335" (8.51mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Material | Steel | |
Plating | Nickel | |
Base Product Number |

