
2390511-2 | |
---|---|
DigiKey Part Number | 2132-2390511-2-ND |
Manufacturer | |
Manufacturer Product Number | 2390511-2 |
Description | SDE F DEUTSCH 20 PIN/SKT 18-20 D |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 18-22 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,132.19000 | $3,132.19 |
5 | $2,903.36000 | $14,516.80 |
10 | $2,810.14100 | $28,101.41 |
25 | $2,691.60720 | $67,290.18 |