
2389861-2 | |
|---|---|
DigiKey Part Number | 2132-2389861-2-ND |
Manufacturer | |
Manufacturer Product Number | 2389861-2 |
Description | SDE F .187 SRS FASTIN-ON 17-14 D |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 13-17 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 13-17 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,402.36000 | $8,402.36 |
| 5 | $7,789.21400 | $38,946.07 |
| 10 | $7,539.42500 | $75,394.25 |



