
2389146-1 | |
---|---|
DigiKey Part Number | 2132-2389146-1-ND |
Manufacturer | |
Manufacturer Product Number | 2389146-1 |
Description | SDE HEX, FAKRA II 90DEG, RTK031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool 1718080, 1719252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | 1718080, 1719252 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,237.37000 | $4,237.37 |
5 | $3,927.94600 | $19,639.73 |
10 | $3,801.86500 | $38,018.65 |