
2385410-2 | |
|---|---|
DigiKey Part Number | 2132-2385410-2-ND |
Manufacturer | |
Manufacturer Product Number | 2385410-2 |
Description | SDE F STND PWR TIMER 4-6MM2 DIE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 10-12 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,673.47000 | $6,673.47 |
| 5 | $6,186.35000 | $30,931.75 |
| 10 | $5,987.89900 | $59,878.99 |


