
2375310-1 | |
---|---|
DigiKey Part Number | 2132-2375310-1-ND |
Manufacturer | |
Manufacturer Product Number | 2375310-1 |
Description | XB17 220V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Belt Heater, Bench Top 220V Orange, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Belt Heater, Bench Top | |
Accessory Type | - | |
Temperature Range | - | |
Voltage | 220V | |
Power - Rated | - | |
Includes | Belt Heater | |
For Use With/Related Products | Heat Shrink Tubing | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Orange, White | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124,148.85000 | $124,148.85 |