
21024-2 | |
|---|---|
DigiKey Part Number | 21024-2-ND |
Manufacturer | |
Manufacturer Product Number | 21024-2 |
Description | WASHER SPLIT LOCK #4 STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #4 Split Lock Washer 0.025" (0.64mm) Thick Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Split Lock | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.118" (3.00mm) | |
Diameter - Outside | 0.209" (5.30mm) | |
Thickness | 0.025" (0.64mm) | |
Plating | - | |
Material | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 5 | $1.74200 | $8.71 |
| 10 | $1.68500 | $16.85 |
| 25 | $1.61480 | $40.37 |

