21023-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21023-5

DigiKey Part Number
A128437-ND
Manufacturer
Manufacturer Product Number
21023-5
Description
WASHER,FLAT,LIGHT SERIES
Customer Reference
Detailed Description
Flat Washer Thick
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
-
Diameter - Outside
-
Thickness
-
Plating
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Quote Required, submit request here.
Non-Cancelable/Non-Returnable