
21018-3 | |
---|---|
DigiKey Part Number | 21018-3-ND |
Manufacturer | |
Manufacturer Product Number | 21018-3 |
Description | NUT,HEX,MACH SCREW |
Customer Reference | |
Detailed Description | Hex Nut |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | - | |
Thickness | - | |
Width | - | |
Material | - | |
Plating | - | |
Base Product Number |