
21004-5 | |
---|---|
DigiKey Part Number | A128426-ND |
Manufacturer | |
Manufacturer Product Number | 21004-5 |
Description | SCREW,SOC HD,SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | - | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.16000 | $48.16 |
5 | $44.65000 | $223.25 |
10 | $43.21000 | $432.10 |
25 | $41.38400 | $1,034.60 |