
2063573-1 | |
---|---|
DigiKey Part Number | 2132-2063573-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063573-1 |
Description | SDE MCP1.2 22-24AWG ASSY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-24 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 0.35mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,410.35000 | $7,410.35 |
5 | $6,869.47000 | $34,347.35 |
10 | $6,649.13600 | $66,491.36 |