Tool Die Set For Rectangular Contacts, 0.5mm² to 0.75mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2063525-2

DigiKey Part Number
2132-2063525-2-ND
Manufacturer
Manufacturer Product Number
2063525-2
Description
SDE MQS 0.5-0.75MM2 DIE SET
Customer Reference
Detailed Description
Tool Die Set For Rectangular Contacts, 0.5mm² to 0.75mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Rectangular Contacts, 0.5mm² to 0.75mm²
Specifications
-
Compatible Tools
9-1478240-0
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,784.17000$4,784.17
Manufacturers Standard Package