
2063521-2 | |
|---|---|
DigiKey Part Number | 2132-2063521-2-ND |
Manufacturer | |
Manufacturer Product Number | 2063521-2 |
Description | SDE UMNL 4.0-5.0MM2 DIE SET |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 4mm² to 5mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 4mm² to 5mm² | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |










