
18025-4 | |
---|---|
DigiKey Part Number | 18025-4-ND |
Manufacturer | |
Manufacturer Product Number | 18025-4 |
Description | WASHER, SPRING LOCK, DIN 127B |
Customer Reference | |
Detailed Description | Split Lock Washer Thick |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Split Lock | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Thickness | - | |
Plating | - | |
Material | - | |
Base Product Number |