
169341-1 | |
---|---|
DigiKey Part Number | 169341-1-ND |
Manufacturer | |
Manufacturer Product Number | 169341-1 |
Description | TOOL HAND CRIMPER 20-24AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular and D-Sub Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Circular and D-Sub Contacts | |
Wire Gauge or Range - AWG | 24-32 AWG | |
Wire Gauge or Range - mm² | 0.03 ~ 0.56mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |