Heavy Head Hand Tool How-To Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-59239-4

DigiKey Part Number
1-59239-4-ND
Manufacturer
Manufacturer Product Number
1-59239-4
Description
HHHT BAT TL HD 12-10 PIKG
Customer Reference
Detailed Description
Hand Crimper Tool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.