Hinged (Snap On) Free Hanging Ferrite Core 35Ohm @ 50MHz ~ 500MHz ID 1.339" W x 0.051" H (34.00mm x 1.30mm) OD 1.791" W x 0.472" H (45.50mm x 12.00mm) Length 0.965" (24.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAT4625-3430D-BK

DigiKey Part Number
445-2057-ND
Manufacturer
Manufacturer Product Number
ZCAT4625-3430D-BK
Description
FERRITE CORE 35 OHM HINGED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 35Ohm @ 50MHz ~ 500MHz ID 1.339" W x 0.051" H (34.00mm x 1.30mm) OD 1.791" W x 0.472" H (45.50mm x 12.00mm) Length 0.965" (24.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Design
Hinged (Snap On)
Impedance @ Frequency
35Ohm @ 50MHz ~ 500MHz
Material
30
Inner Dimension
1.339" W x 0.051" H (34.00mm x 1.30mm)
Outer Dimension
1.791" W x 0.472" H (45.50mm x 12.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.965" (24.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,234
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$38.97000$38.97
10$26.62900$266.29
25$22.55320$563.83
50$19.72180$986.09
240$15.41533$3,699.68
Manufacturers Standard Package