Hinged (Snap On) Free Hanging Ferrite Core 30Ohm @ 50MHz ~ 500MHz ID 1.023" W x 0.051" H (26.00mm x 1.30mm) OD 1.398" W x 0.452" H (35.50mm x 11.50mm) Length 0.689" (17.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAT3618-2630D-BK

DigiKey Part Number
445-2056-ND
Manufacturer
Manufacturer Product Number
ZCAT3618-2630D-BK
Description
FERRITE CORE 30 OHM HINGED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 30Ohm @ 50MHz ~ 500MHz ID 1.023" W x 0.051" H (26.00mm x 1.30mm) OD 1.398" W x 0.452" H (35.50mm x 11.50mm) Length 0.689" (17.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Design
Hinged (Snap On)
Impedance @ Frequency
30Ohm @ 50MHz ~ 500MHz
Material
30
Inner Dimension
1.023" W x 0.051" H (26.00mm x 1.30mm)
Outer Dimension
1.398" W x 0.452" H (35.50mm x 11.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.689" (17.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.88000$26.88
10$18.47400$184.74
25$15.71640$392.91
50$13.80380$690.19
100$12.02810$1,202.81
480$9.96856$4,784.91
Manufacturers Standard Package