22 µF Feed Through Capacitor 6.3V 4 A 5mOhm 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF21PC0J226MT000N

DigiKey Part Number
445-7085-2-ND - Tape & Reel (TR)
445-7085-1-ND - Cut Tape (CT)
445-7085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF21PC0J226MT000N
Description
CAP FEEDTHRU 22UF 20% 6.3V 0805
Customer Reference
Detailed Description
22 µF Feed Through Capacitor 6.3V 4 A 5mOhm 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF21PC0J226MT000N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Feed Through
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
6.3V
Current
4 A
DC Resistance (DCR) (Max)
5mOhm
Operating Temperature
-55°C ~ 85°C
Insertion Loss
40dB @ 40kHz ~ 1GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.039" (1.00mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,304
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.61000$10.61
10$6.92300$69.23
50$5.45580$272.79
100$5.00280$500.28
500$4.23752$2,118.76
1,000$4.00083$4,000.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.54149$14,165.96
8,000$3.41319$27,305.52
12,000$3.34892$40,187.04
20,000$3.27765$65,553.00
Manufacturers Standard Package