
YFF21AC1E473MT0Y0N | |
|---|---|
DigiKey Part Number | 445-175333-2-ND - Tape & Reel (TR) 445-175333-1-ND - Cut Tape (CT) 445-175333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF21AC1E473MT0Y0N |
Description | CAP FEEDTHRU 0.047UF 25V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 25V 1 A 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF21AC1E473MT0Y0N Models |
Category | Current 1 A |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 30dB @ 5MHz ~ 2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 4 PC Pad |
Capacitance 0.047 µF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height (Max) 0.039" (1.00mm) |
Voltage - Rated 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73800 | $27.38 |
| 50 | $2.05540 | $102.77 |
| 100 | $1.84570 | $184.57 |
| 500 | $1.49204 | $746.02 |
| 1,000 | $1.38269 | $1,382.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.12111 | $4,484.44 |
| 8,000 | $1.06420 | $8,513.60 |
| 12,000 | $1.03568 | $12,428.16 |
| 20,000 | $1.00410 | $20,082.00 |
| 28,000 | $0.98562 | $27,597.36 |
| 40,000 | $0.96785 | $38,714.00 |

