47 pF Feed Through Capacitor 50V 1 A 300mOhm 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF18SC1H470MT0H0N

DigiKey Part Number
445-16141-2-ND - Tape & Reel (TR)
445-16141-1-ND - Cut Tape (CT)
445-16141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF18SC1H470MT0H0N
Description
CAP FEEDTHRU 47PF 20% 50V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF Feed Through Capacitor 50V 1 A 300mOhm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF18SC1H470MT0H0N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
1 A
Manufacturer
TDK
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insertion Loss
30dB @ 2GHz ~ 6GHz
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0603 (1608 Metric), 4 PC Pad
Capacitance
47 pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Height (Max)
0.028" (0.70mm)
Voltage - Rated
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.84200$18.42
50$1.35500$67.75
100$1.20530$120.53
500$0.95320$476.60
1,000$0.87543$875.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.73722$2,948.88
8,000$0.69520$5,561.60
12,000$0.67415$8,089.80
20,000$0.65082$13,016.40
28,000$0.63718$17,841.04
40,000$0.62406$24,962.40
Manufacturers Standard Package