
YFF18PC1C104MT0H0N | |
|---|---|
DigiKey Part Number | 445-16133-2-ND - Tape & Reel (TR) 445-16133-1-ND - Cut Tape (CT) 445-16133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18PC1C104MT0H0N |
Description | CAP FEEDTHRU 0.1UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 16V 4 A 30mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18PC1C104MT0H0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 4 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 7MHz ~ 1GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66100 | $16.61 |
| 50 | $1.21520 | $60.76 |
| 100 | $1.07950 | $107.95 |
| 500 | $0.84862 | $424.31 |
| 1,000 | $0.77759 | $777.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65188 | $2,607.52 |
| 8,000 | $0.61345 | $4,907.60 |
| 12,000 | $0.59421 | $7,130.52 |
| 20,000 | $0.57288 | $11,457.60 |
| 28,000 | $0.56042 | $15,691.76 |
| 40,000 | $0.54843 | $21,937.20 |












