
YFF18AC1C104MT0Y0N | |
|---|---|
DigiKey Part Number | 445-175322-2-ND - Tape & Reel (TR) 445-175322-1-ND - Cut Tape (CT) 445-175322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18AC1C104MT0Y0N |
Description | CAP FEEDTHRU 0.1UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 16V 1 A 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18AC1C104MT0Y0N Models |
Category | Current 1 A |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 30dB @ 2MHz ~ 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0603 (1608 Metric), 4 PC Pad |
Capacitance 0.1 µF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height (Max) 0.028" (0.70mm) |
Voltage - Rated 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.95400 | $9.54 |
| 50 | $0.68080 | $34.04 |
| 100 | $0.59610 | $59.61 |
| 500 | $0.45448 | $227.24 |
| 1,000 | $0.41091 | $410.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33575 | $1,343.00 |
| 8,000 | $0.31222 | $2,497.76 |
| 12,000 | $0.30045 | $3,605.40 |
| 20,000 | $0.28740 | $5,748.00 |
| 28,000 | $0.27978 | $7,833.84 |
| 40,000 | $0.27244 | $10,897.60 |










