1 µF Feed Through Capacitor 10V 2 A 20mOhm 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF18AC1A105MT0Y0E

DigiKey Part Number
445-YFF18AC1A105MT0Y0ETR-ND - Tape & Reel (TR)
445-YFF18AC1A105MT0Y0ECT-ND - Cut Tape (CT)
445-YFF18AC1A105MT0Y0EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF18AC1A105MT0Y0E
Description
CAP FEEDTHRU 1UF 20% 10V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF Feed Through Capacitor 10V 2 A 20mOhm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2 A
Manufacturer
TDK
DC Resistance (DCR) (Max)
20mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insertion Loss
30dB @ 230kHz ~ 3GHz
Part Status
Active
Ratings
AEC-Q200
Type
Feed Through
Mounting Type
Surface Mount
Capacitance
1 µF
Package / Case
0603 (1608 Metric), 4 PC Pad
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
10V
Height (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,821
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.09300$10.93
50$0.78100$39.05
100$0.68570$68.57
500$0.52684$263.42
1,000$0.47783$477.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39289$1,571.56
8,000$0.36643$2,931.44
12,000$0.35319$4,238.28
20,000$0.33852$6,770.40
28,000$0.32994$9,238.32
40,000$0.32170$12,868.00
Manufacturers Standard Package