
YFF15SC1H220MT000N | |
|---|---|
DigiKey Part Number | 445-16127-2-ND - Tape & Reel (TR) 445-16127-1-ND - Cut Tape (CT) 445-16127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15SC1H220MT000N |
Description | CAP FEEDTHRU 22PF 20% 50V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF Feed Through Capacitor 50V 1 A 300mOhm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF15SC1H220MT000N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 22 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 4GHz ~ 6GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.68200 | $6.82 |
| 50 | $0.47680 | $23.84 |
| 100 | $0.41520 | $41.52 |
| 500 | $0.31044 | $155.22 |
| 1,000 | $0.27830 | $278.30 |
| 2,500 | $0.24444 | $611.10 |
| 5,000 | $0.22410 | $1,120.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20144 | $2,014.40 |
| 20,000 | $0.18808 | $3,761.60 |
| 30,000 | $0.18139 | $5,441.70 |
| 50,000 | $0.17397 | $8,698.50 |
| 70,000 | $0.16964 | $11,874.80 |
| 100,000 | $0.16547 | $16,547.00 |









