2200 pF Feed Through Capacitor 25V 1 A 300mOhm 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF15SC1E222MT000N

DigiKey Part Number
445-16123-2-ND - Tape & Reel (TR)
445-16123-1-ND - Cut Tape (CT)
445-16123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF15SC1E222MT000N
Description
CAP FEEDTHRU 2200PF 20% 25V 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF Feed Through Capacitor 25V 1 A 300mOhm 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF15SC1E222MT000N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
1 A
Manufacturer
TDK
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insertion Loss
30dB @ 100MHz ~ 4GHz
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0402 (1005 Metric), 4 PC Pad
Capacitance
2200 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±20%
Height (Max)
0.014" (0.35mm)
Voltage - Rated
25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55,309
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.03100$20.31
50$1.49960$74.98
100$1.33760$133.76
500$1.06386$531.93
1,000$0.97926$979.26
2,500$0.89006$2,225.15
5,000$0.83631$4,181.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.76946$7,694.60
20,000$0.73409$14,681.80
30,000$0.71638$21,491.40
50,000$0.69674$34,837.00
70,000$0.68526$47,968.20
100,000$0.67421$67,421.00
Manufacturers Standard Package