0.22 µF Feed Through Capacitor 10V 3 A 30mOhm 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF15PC1A224MT000N

DigiKey Part Number
445-8051-2-ND - Tape & Reel (TR)
445-8051-1-ND - Cut Tape (CT)
445-8051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF15PC1A224MT000N
Description
CAP FEEDTHRU 0.22UF 20% 10V 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Feed Through Capacitor 10V 3 A 30mOhm 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF15PC1A224MT000N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
0.22 µF
Tolerance
±20%
Voltage - Rated
10V
Current
3 A
DC Resistance (DCR) (Max)
30mOhm
Operating Temperature
-55°C ~ 105°C
Insertion Loss
40dB @ 4MHz ~ 1GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height (Max)
0.014" (0.35mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,415
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.96200$9.62
50$0.68560$34.28
100$0.60100$60.10
500$0.45860$229.30
1,000$0.41469$414.69
2,500$0.36846$921.15
5,000$0.34060$1,703.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.30862$3,086.20
20,000$0.29032$5,806.40
30,000$0.28115$8,434.50
50,000$0.27099$13,549.50
70,000$0.26505$18,553.50
100,000$0.25934$25,934.00
Manufacturers Standard Package