
WT525225-12F2-MA2-G | |
|---|---|
DigiKey Part Number | 445-175301-ND |
Manufacturer | |
Manufacturer Product Number | WT525225-12F2-MA2-G |
Description | TX 1 COIL, 1 LYR 10.5UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 10.5µH Wireless Charging Coil Transmitter 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | WT525225-12F2-MA2-G Models |
Category | Function Transmitter |
Manufacturer TDK | Type 1 Coil, 1 Layer |
Series | Inductance 10.5µH |
Packaging Tray | DC Resistance (DCR) 60mOhm |
Part Status Active | Size / Dimension 2.05" L x 2.05" W x 0.15" H (52.0mm x 52.0mm x 3.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.14000 | $75.14 |
| 12 | $60.84583 | $730.15 |
| 36 | $55.42889 | $1,995.44 |
| 60 | $53.08067 | $3,184.84 |
| 108 | $50.50509 | $5,454.55 |
| 252 | $47.01556 | $11,847.92 |
| 504 | $44.34601 | $22,350.39 |
| 1,008 | $44.08780 | $44,440.50 |


