
WT505090-20K2-A10-G | |
|---|---|
DigiKey Part Number | 445-16094-ND |
Manufacturer | |
Manufacturer Product Number | WT505090-20K2-A10-G |
Description | TX 1 COIL 2 LYR 24UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 100mOhm |
Datasheet | Datasheet |
Category | Function Transmitter |
Manufacturer TDK | Type 1 Coil, 2 Layer |
Series | Inductance 24µH |
Packaging Tray | DC Resistance (DCR) 100mOhm |
Part Status Active | Size / Dimension 1.97" Dia x 0.15" H (50.0mm x 3.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.76000 | $66.76 |
| 13 | $53.66769 | $697.68 |
| 26 | $50.60346 | $1,315.69 |
| 52 | $47.71481 | $2,481.17 |
| 104 | $44.99452 | $4,679.43 |
| 260 | $41.64127 | $10,826.73 |
| 507 | $39.35974 | $19,955.39 |
| 1,001 | $38.64105 | $38,679.69 |



