4.7 µH Shielded Drum Core, Wirewound Inductor 4.2 A 27mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-4R7M

DigiKey Part Number
445-173055-2-ND - Tape & Reel (TR)
445-173055-1-ND - Cut Tape (CT)
445-173055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-4R7M
Description
FIXED IND 4.7UH 4.2A 27 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 4.2 A 27mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.8A
Shielding
Shielded
DC Resistance (DCR)
27mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,556
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.42500$24.25
100$1.99450$199.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.55452$2,331.78
3,000$1.46581$4,397.43
4,500$1.41633$6,373.49
7,500$1.35639$10,172.92
10,500$1.31834$13,842.57
15,000$1.27922$19,188.30
Manufacturers Standard Package