2.2 µH Shielded Drum Core, Wirewound Inductor 4.7 A 28.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5045EX-2R2N

DigiKey Part Number
445-174850-2-ND - Tape & Reel (TR)
445-174850-1-ND - Cut Tape (CT)
445-174850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS5045EX-2R2N
Description
FIXED IND 2.2UH 4.7A 28.6 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 4.7 A 28.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS5045EX-2R2N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Shielded
DC Resistance (DCR)
28.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76,074
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$2.23600$22.36
100$1.83830$183.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.43229$2,148.43
3,000$1.35055$4,051.65
4,500$1.30494$5,872.23
7,500$1.24972$9,372.90
10,500$1.21466$12,753.93
15,000$1.17860$17,679.00
Manufacturers Standard Package