1 µH Shielded Drum Core, Wirewound Inductor 5.1 A 19.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5045EX-1R0N-CA

DigiKey Part Number
445-175134-2-ND - Tape & Reel (TR)
445-175134-1-ND - Cut Tape (CT)
445-175134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS5045EX-1R0N-CA
Description
FIXED IND 1UH 5.1A 19.5 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 5.1 A 19.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS5045EX-1R0N-CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8.9A
Shielding
Shielded
DC Resistance (DCR)
19.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.63100$26.31
100$2.16550$216.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.68777$2,531.66
3,000$1.59144$4,774.32
4,500$1.53773$6,919.78
7,500$1.47267$11,045.02
10,500$1.43138$15,029.49
15,000$1.38890$20,833.50
Manufacturers Standard Package