
VLS5045EX-101M-H | |
|---|---|
DigiKey Part Number | 445-181625-2-ND - Tape & Reel (TR) 445-181625-1-ND - Cut Tape (CT) 445-181625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-101M-H |
Description | FIXED IND 100UH 700MA 754 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 700 mA 754mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-101M-H Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 754mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.60600 | $26.06 |
| 100 | $2.14580 | $214.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.67209 | $2,508.14 |
| 3,000 | $1.57664 | $4,729.92 |
| 4,500 | $1.52343 | $6,855.44 |
| 7,500 | $1.45898 | $10,942.35 |
| 10,500 | $1.41807 | $14,889.73 |
| 15,000 | $1.37598 | $20,639.70 |


