
VLS4012ET-3R3M | |
|---|---|
DigiKey Part Number | 445-6688-2-ND - Tape & Reel (TR) 445-6688-1-ND - Cut Tape (CT) 445-6688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012ET-3R3M |
Description | FIXED IND 3.3UH 1.4A 102 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.4 A 102mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 102mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.76200 | $27.62 |
| 100 | $2.27410 | $227.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.83389 | $1,833.89 |
| 2,000 | $1.72923 | $3,458.46 |
| 3,000 | $1.67083 | $5,012.49 |
| 5,000 | $1.60008 | $8,000.40 |
| 7,000 | $1.55518 | $10,886.26 |
| 10,000 | $1.50900 | $15,090.00 |

