
VLS3015ET-100M | |
|---|---|
DigiKey Part Number | 445-6670-2-ND - Tape & Reel (TR) 445-6670-1-ND - Cut Tape (CT) 445-6670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015ET-100M |
Description | FIXED IND 10UH 700MA 288 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 700 mA 288mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015ET-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 288mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.82500 | $18.25 |
| 100 | $1.50370 | $150.37 |
| 1,000 | $1.23651 | $1,236.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.14345 | $2,286.90 |
| 4,000 | $1.07817 | $4,312.68 |
| 6,000 | $1.04176 | $6,250.56 |
| 10,000 | $0.99768 | $9,976.80 |
| 14,000 | $0.96969 | $13,575.66 |
| 20,000 | $0.94090 | $18,818.00 |

